Part Details for M24308/3-1F by Cinch Connectivity Solutions
Overview of M24308/3-1F by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/3-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM24308/3-1F-ND
|
DigiKey | CONN D-SUB PLUG 9POS PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1519 In Stock |
|
$8.8400 / $11.1400 | Buy Now |
DISTI #
538-M24308/3-1F
|
Mouser Electronics | D-Sub MIL Spec Connectors DEMM9P RoHS: Not Compliant | 73 |
|
$9.8000 / $14.8700 | Buy Now |
DISTI #
70039642
|
RS | Connector D-Subminiature Solder Cup Plug Mounting Holes 9 Position | Cinch M24308/3-1F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 450 |
|
$7.9900 | Buy Now |
DISTI #
67393818
|
Verical | D-Subminiature Connector Assembly Min Qty: 1 Package Multiple: 1 | Americas - 1519 |
|
$10.5987 / $15.4737 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,9 CONTACTS,PIN,0.109 PITCH,SOLDER TERMINAL,HOLE .112-.124 | 20 |
|
$8.2500 / $11.0000 | Buy Now |
DISTI #
M24308/3-1F
|
PEI Genesis | DEMM9P Min Qty: 1 | 1519 |
|
$8.8400 / $11.1400 | Buy Now |
Part Details for M24308/3-1F
M24308/3-1F CAD Models
M24308/3-1F Part Data Attributes
|
M24308/3-1F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/3-1F
Cinch Connectivity Solutions
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.109 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for M24308/3-1F
This table gives cross-reference parts and alternative options found for M24308/3-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/3-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/3-1Z | ITT Interconnect Solutions | $9.1035 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | M24308/3-1F vs M24308/3-1Z |
M24308/3-1Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | M24308/3-1F vs M24308/3-1Z |
M24308/3-1K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/3-1F vs M24308/3-1K |
M24308/3-1F | TE Connectivity | Check for Price | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | M24308/3-1F vs M24308/3-1F |
M24308/3-1F | ITT Interconnect Solutions | $8.7058 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | M24308/3-1F vs M24308/3-1F |
M24308/3-1F | Bel Fuse | Check for Price | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | M24308/3-1F vs M24308/3-1F |
M24308/3-1F | Amphenol Positronic | $21.9488 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | M24308/3-1F vs M24308/3-1F |
M24308/3-1Z | Amphenol Positronic | $22.3502 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | M24308/3-1F vs M24308/3-1Z |
M24308/3-1Z | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/3-1F vs M24308/3-1Z |
M24308/3-1F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | M24308/3-1F vs M24308/3-1F |