There are no models available for this part yet.
Overview of M24308/3-16F by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for M24308/3-16F by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M24308/3-16F
|
Avnet Americas | DSUB,50,PLG,SLDR,CAD,FLT MNT HDW - Bulk (Alt: M24308/3-16F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-M24308316F
|
Mouser Electronics | D-Sub MIL Spec Connectors | 0 |
|
$22.7800 | Order Now | |
Quest Components | D SUBMINIATURE CONNECTOR, 50 CONTACT(S), MALE, 0.109 INCH PITCH, SOLDER TERMINAL, HOLE .087-.098, PLUG | 1 |
|
$18.8766 | Buy Now |
CAD Models for M24308/3-16F by ITT Interconnect Solutions
Part Data Attributes for M24308/3-16F by ITT Interconnect Solutions
M24308/3-16F
ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body Breadth
|
0.62 inch
|
Body Depth
|
0.196 inch
|
Body Length
|
2.65 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .115-.125
|
Mounting Type
|
CABLE AND PANEL
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
5/D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
Want to compare parts?
-
M24308/3-16FITT Interconnect SolutionsD Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,VS
-
Alternate Parts for M24308/3-16F
This table gives cross-reference parts and alternative options found for M24308/3-16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/3-16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/3-16F | D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | Bel Fuse | M24308/3-16F vs M24308/3-16F |
M24308/3-16Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/3-16F vs M24308/3-16Z |
M24308/3-16Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/3-16F vs M24308/3-16Z |
M24308/3-16F | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M24308/3-16F vs M24308/3-16F |
M24308/3-16F | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M24308/3-16F vs M24308/3-16F |
M24308/3-16Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/3-16F vs M24308/3-16Z |
M24308/3-16Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M24308/3-16F vs M24308/3-16Z |
M24308/3-16K | D Subminiature Connector, | Amphenol Corporation | M24308/3-16F vs M24308/3-16K |
M24308/3-16F | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/3-16F vs M24308/3-16F |