Part Details for M24308/26-2F by ADI Electronics Inc
Results Overview of M24308/26-2F by ADI Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/26-2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-M24308/26-2F-ND
|
DigiKey | M24308/26-2F Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
426 In Stock |
|
$1.8705 / $2.3200 | Buy Now |
|
Bisco Industries | 3451 |
|
Buy Now | ||
DISTI #
ADIM24308/26-2F
|
Heilind Electronics | D-SUB Screw-Lock Cad Female |
Americas - 94 in Stock 7500 On Order |
|
$1.3054 / $1.4947 | Buy Now |
DISTI #
69823192
|
Verical | Connector Accessories Female Screw Lock Straight Cadmium RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2002 | Americas - 426 |
|
$2.4482 / $3.2204 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 340 |
|
$4.5600 / $5.3100 | Buy Now |
DISTI #
ADIM24308/26-2F
|
Interstate Connecting Components | D-SUB Screw-Lock Cad Female |
19 1500 On Order |
|
$1.3054 / $1.4947 | Buy Now |
|
Vyrian | Connector Accessories | 3078 |
|
RFQ |
Part Details for M24308/26-2F
M24308/26-2F CAD Models
M24308/26-2F Part Data Attributes
|
M24308/26-2F
ADI Electronics Inc
Buy Now
|
Compare Parts:
M24308/26-2F
ADI Electronics Inc
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | SCREW ITEM | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |