Part Details for M24308/26-1F by ADI Electronics Inc
Overview of M24308/26-1F by ADI Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M24308/26-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADIM24308/26-1F
|
Heilind Electronics | Americas - 11345 in Stock52500 On Order |
|
Buy Now | ||
DISTI #
69823122
|
Verical | Connector Accessories Jack Screw Straight Steel Cadmium Over Yellow Chromate RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2002 | Americas - 4548 |
|
$1.8436 / $2.3523 | Buy Now |
|
Quest Components | M24308/26-1F | 3638 |
|
$3.3300 / $4.0000 | Buy Now |
DISTI #
ADIM24308/26-1F
|
Interstate Connecting Components | 226910500 On Order |
|
Buy Now |
Part Details for M24308/26-1F
M24308/26-1F CAD Models
M24308/26-1F Part Data Attributes:
|
M24308/26-1F
ADI Electronics Inc
Buy Now
|
Compare Parts:
M24308/26-1F
ADI Electronics Inc
Connector Accessory, Hardware-female Screwlock, Steel
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | HARDWARE-FEMALE SCREWLOCK |
Alternate Parts for M24308/26-1F
This table gives cross-reference parts and alternative options found for M24308/26-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/26-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/26-1F | Connector Accessory, Hardware-female Screwlock, Steel, | Defense Logistics Agency | M24308/26-1F vs M24308/26-1F |