-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Conn Accessory, Screw Item, Steel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4336919
|
Farnell | D-SUB 36H4583 RoHS: Not Compliant Min Qty: 1 Lead time: 28 Weeks, 5 Days Container: Each | 636 |
|
$2.2334 / $4.7896 | Buy Now |
DISTI #
CM24308/25-9F-ND
|
DigiKey | DSUB MALE S/L P&S SZ A B C E Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3401 In Stock |
|
$2.2700 / $3.0600 | Buy Now |
DISTI #
538-M24308/25-9F
|
Mouser Electronics | D-Sub MIL Spec Connectors MALE SCREWLOCK USE W/D-SUB CONN RoHS: Not Compliant | 2709 |
|
$2.2700 / $2.4400 | Buy Now |
DISTI #
V37:1799_07459715
|
Arrow Electronics | Connector Accessories Male Screw Lock Straight RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Date Code: 2423 | Americas - 914 |
|
$1.4880 | Buy Now |
|
Bisco Industries | 16 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Accessories Male Screw Lock Straight |
2828 In Stock |
|
$1.4600 / $3.4600 | Buy Now |
DISTI #
27763662
|
Verical | Connector Accessories Male Screw Lock Straight RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 3401 |
|
$2.1556 / $3.1472 | Buy Now |
DISTI #
87602640
|
Verical | Connector Accessories Male Screw Lock Straight RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2503 | Americas - 2820 |
|
$1.7176 / $4.0706 | Buy Now |
DISTI #
81438845
|
Verical | Connector Accessories Male Screw Lock Straight RoHS: Not Compliant Min Qty: 914 Package Multiple: 914 Date Code: 2423 | Americas - 914 |
|
$1.4880 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/25-9F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/25-9F
Cinch Connectivity Solutions
General Conn Accessory, Screw Item, Steel,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | SCREW ITEM |