Part Details for M24308/24-58P by Amphenol Positronic
Results Overview of M24308/24-58P by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/24-58P Information
M24308/24-58P by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/24-58P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0897
|
Newark | M24308/24-58P |Positronic M24308/24-58P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.7200 / $125.3400 | Buy Now |
DISTI #
3937-M24308/24-58P-ND
|
DigiKey | CONN PLUG 37POS R/A SOLDER Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
35 In Stock |
|
$91.3273 / $184.6200 | Buy Now |
DISTI #
4306-M24308/24-58P-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SOLDER Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.5136 | Buy Now |
DISTI #
276-M24308/24-58P
|
Mouser Electronics | D-Sub MIL Spec Connectors D-SUB RoHS: Not Compliant | 0 |
|
$101.9600 / $119.5300 | Order Now |
DISTI #
POSM24308/24-58P
|
Heilind Electronics | D-SUB Plug 37 #20 PIN PCB Right Angle | Americas - 0 in Stock |
|
$88.3637 / $112.2394 | Buy Now |
DISTI #
64472094
|
Verical | Conn D-Sub M 37 POS 1.4mm Solder RA Thru-Hole 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$135.5974 / $144.4684 | Buy Now |
DISTI #
M24308/24-58P
|
TTI | D-Sub MIL Spec Connectors D-SUB Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$126.5700 | Buy Now |
DISTI #
POSM24308/24-58P
|
Interstate Connecting Components | D-SUB Plug 37 #20 PIN PCB Right Angle | 0 |
|
$88.3637 / $112.2394 | Buy Now |
DISTI #
M24308/24-58P
|
PEI Genesis | HDC37M5B800S-MIL-376.7 Min Qty: 1 | 25 |
|
$104.8900 / $110.8300 | Buy Now |
Part Details for M24308/24-58P
M24308/24-58P CAD Models
M24308/24-58P Part Data Attributes
|
M24308/24-58P
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/24-58P
Amphenol Positronic
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for M24308/24-58P
This table gives cross-reference parts and alternative options found for M24308/24-58P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-58P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/24-58F | ITT Interconnect Solutions | $56.9352 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | M24308/24-58P vs M24308/24-58F |
M24308/24-58F | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/24-58P vs M24308/24-58F |
M24308/24-58Z | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/24-58P vs M24308/24-58Z |
M24308/24-58Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | M24308/24-58P vs M24308/24-58Z |
M24308/24-58Z | TE Connectivity | Check for Price | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | M24308/24-58P vs M24308/24-58Z |
M24308/24-58K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/24-58P vs M24308/24-58K |
M24308/24-58F | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | M24308/24-58P vs M24308/24-58F |