-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/24-50F-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SOLDER Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1162 | Buy Now |
DISTI #
M24308/24-50F
|
Avnet Americas | DSUB,15,PLG,PCB,CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: M24308/24-50F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1000 / $31.7275 | Buy Now |
DISTI #
965-M243082450F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,2 ,15 | 2 |
|
$23.3400 / $28.4000 | Buy Now |
DISTI #
ITAM24308/24-50F
|
Heilind Electronics | D-SUB Plug 15 #20 PIN PCB, Right Angle | Americas - 0 in Stock |
|
$17.7600 / $20.6245 | Buy Now |
DISTI #
ITTM24308/24-50F
|
Heilind Electronics | D-SUB CONNECTOR PCB M24308/24-50F | Americas - 0 in Stock |
|
$23.7462 / $29.8742 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PL 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Package RoHS: Compliant | 0 |
|
$21.2900 / $44.5900 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 15 CONTACT(S), MALE, SOLDER TERMINAL, PLUG | 4 |
|
$50.0000 | Buy Now |
DISTI #
M24308/24-50F
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,2 ,15 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2801 In Stock |
|
$24.1100 / $28.1200 | Buy Now |
DISTI #
ITTM24308/24-50F
|
Interstate Connecting Components | D-SUB CONNECTOR PCB M24308/24-50F | 0 |
|
$23.7462 / $29.8742 | Buy Now |
DISTI #
ITAM24308/24-50F
|
Interstate Connecting Components | D-SUB Plug 15 #20 PIN PCB, Right Angle | 0 |
|
$17.7600 / $20.6245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/24-50F
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
M24308/24-50F
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |