Part Details for M24308/24-37T by Cinch Connectivity Solutions
Overview of M24308/24-37T by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24308/24-37T
M24308/24-37T CAD Models
M24308/24-37T Part Data Attributes
|
M24308/24-37T
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
M24308/24-37T
Cinch Connectivity Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/24-37T
This table gives cross-reference parts and alternative options found for M24308/24-37T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-37T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/24-37K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/24-37T vs M24308/24-37K |
M24308/24-37F | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | M24308/24-37T vs M24308/24-37F |
M24308/24-37F | Amphenol Positronic | $30.2394 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | M24308/24-37T vs M24308/24-37F |
M24308/24-37Z | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/24-37T vs M24308/24-37Z |
M24308/24-37Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | M24308/24-37T vs M24308/24-37Z |
M24308/24-37Z | ADI Electronics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | M24308/24-37T vs M24308/24-37Z |