-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0854
|
Newark | M24308/24-37F |Positronic M24308/24-37F RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5000 / $43.8800 | Buy Now |
DISTI #
4306-M24308/24-37F-ND
|
DigiKey | D-SUB PLUG STRAIGHT/RIGHT ANGLE Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.9504 | Buy Now |
DISTI #
276-M24308/24-37F
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$36.4600 / $38.9700 | Order Now |
DISTI #
POSM24308/24-37F
|
Heilind Electronics | D-SUB Plug 9 #20 PIN PCB Right Angle | Americas - 0 in Stock |
|
$33.4660 / $42.5070 | Buy Now |
DISTI #
POSM24308/24-37F
|
Interstate Connecting Components | D-SUB Plug 9 #20 PIN PCB Right Angle | 0 |
|
$33.4660 / $42.5070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/24-37F
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/24-37F
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for M24308/24-37F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-37F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-37P | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-37F vs M24308/24-37P |
M24308/24-37F | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M24308/24-37F vs M24308/24-37F |
M24308/24-37Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-37F vs M24308/24-37Z |
M24308/24-37P | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-37F vs M24308/24-37P |
M24308/24-37Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M24308/24-37F vs M24308/24-37Z |
M24308/24-37F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-37F vs M24308/24-37F |
M24308/24-37Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M24308/24-37F vs M24308/24-37Z |
M24308/24-37F | D Subminiature Connector, | Amphenol Corporation | M24308/24-37F vs M24308/24-37F |
M24308/24-37Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-37F vs M24308/24-37Z |
M24308/24-37T | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-37F vs M24308/24-37T |