Part Details for M24308/24-308 by Amphenol Positronic
Overview of M24308/24-308 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0818
|
Newark | M24308/24-308 |Positronic M24308/24-308 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5000 / $93.3200 | Buy Now |
DISTI #
4306-M24308/24-308-ND
|
DigiKey | D-SUB PLUG STRAIGHT/RIGHT ANGLE Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.9156 | Buy Now |
DISTI #
276-M24308/24-308
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$77.5400 / $84.9100 | Order Now |
DISTI #
POSM24308/24-308
|
Heilind Electronics | D-SUB Plug 15 #20 PIN PCB Straight | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSM24308/24-308
|
Interstate Connecting Components | D-SUB Plug 15 #20 PIN PCB Straight | 0 |
|
Buy Now | |
|
Powell Electronics | Military D-Sub Connector Min Qty: 1 | 10 |
|
$50.5200 / $86.2300 | Buy Now |
Part Details for M24308/24-308
M24308/24-308 CAD Models
M24308/24-308 Part Data Attributes:
|
M24308/24-308
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/24-308
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |