Part Details for M24308/24-17F by Cinch Connectivity Solutions
Results Overview of M24308/24-17F by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/24-17F Information
M24308/24-17F by Cinch Connectivity Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/24-17F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM24308/24-17F-ND
|
DigiKey | CONN D-SUB PLUG 50POS VERT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$62.0100 / $83.7900 | Buy Now |
DISTI #
530-M24308/24-17F
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB 50 M PCB STR G50 CAD | 0 |
|
$74.6100 / $78.5800 | Order Now |
DISTI #
67393832
|
Verical | Conn D-Sub PIN 50 POS 1.37mm Solder ST Thru-Hole 50 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$62.2908 / $98.8533 | Buy Now |
DISTI #
M24308/24-17F
|
PEI Genesis | DSUB 50 M PCB STR G50 CAD Min Qty: 1 | 54 |
|
$54.3900 / $62.0100 | Buy Now |
|
Powell Electronics | DSUB 50 M PCB STR G50 CAD Min Qty: 1 | 36 |
|
$56.6300 / $82.6800 | Buy Now |