Part Details for M24308/23-71F by Amphenol Positronic
Results Overview of M24308/23-71F by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/23-71F Information
M24308/23-71F by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/23-71F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7465
|
Newark | Hd-D Sub Conn, Rcpt, Dd, 78Pos, Solder, D Sub Connector Type:High Density, Gender:Receptacle, Pro... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$280.4300 | Buy Now |
DISTI #
4306-M24308/23-71F-ND
|
DigiKey | CONN D-SUB HD RCPT 78POS PNL MNT Min Qty: 1 Lead time: 14 Weeks Container: Bag |
77 In Stock |
|
$269.5752 / $331.0100 | Buy Now |
DISTI #
276-M24308/23-71F
|
Mouser Electronics | D-Sub MIL Spec Connectors D-SUB RoHS: Not Compliant | 15 |
|
$357.3900 / $374.6900 | Buy Now |
DISTI #
POSM24308/23-71F
|
Heilind Electronics | D-SUB RECP 78 #22D SKT PCB STRAIGHT | Americas - 0 in Stock |
|
$302.4841 / $384.2221 | Buy Now |
DISTI #
M24308/23-71F
|
TTI | D-Sub MIL Spec Connectors D-SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 28 In Stock |
|
$380.6800 | Buy Now |
DISTI #
POSM24308/23-71F
|
Interstate Connecting Components | D-SUB RECP 78 #22D SKT PCB STRAIGHT | 0 |
|
$302.4841 / $384.2221 | Buy Now |
Part Details for M24308/23-71F
M24308/23-71F CAD Models
M24308/23-71F Part Data Attributes
|
M24308/23-71F
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/23-71F
Amphenol Positronic
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.62 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.041 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
Alternate Parts for M24308/23-71F
This table gives cross-reference parts and alternative options found for M24308/23-71F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-71F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/23-71Z | Amphenol Positronic | $273.3190 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-71F vs M24308/23-71Z |
M24308/23-71P | Amphenol Positronic | $452.3851 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-71F vs M24308/23-71P |
M24308/23-71F | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/23-71F vs M24308/23-71F |
M24308/23-71K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/23-71F vs M24308/23-71K |