Part Details for M24308/23-50Z by ITT Interconnect Solutions
Overview of M24308/23-50Z by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/23-50Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/23-50Z
|
Avnet Americas | DSUB,15,REC,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: M24308/23-50Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITAM24308/23-50Z
|
Heilind Electronics | D-SUB RECP 15 #20 SKT PCB, Right Angle | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
M24308/23-50Z
|
TTI | D-Sub MIL Spec Connectors DAMM15SS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2928 In Stock |
|
$22.6900 / $37.0300 | Buy Now |
DISTI #
ITAM24308/23-50Z
|
Interstate Connecting Components | D-SUB RECP 15 #20 SKT PCB, Right Angle | 0 |
|
Buy Now |
Part Details for M24308/23-50Z
M24308/23-50Z CAD Models
M24308/23-50Z Part Data Attributes
|
M24308/23-50Z
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
M24308/23-50Z
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.395 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/23-50Z
This table gives cross-reference parts and alternative options found for M24308/23-50Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-50Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/23-50Z | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/23-50Z vs M24308/23-50Z |
M24308/2-350K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/23-50Z vs M24308/2-350K |
M24308/23-50F | ITT Interconnect Solutions | $13.3961 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-50Z vs M24308/23-50F |