Part Details for M24308/23-308 by Amphenol Positronic
Overview of M24308/23-308 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0601
|
Newark | M24308/23-308 |Positronic M24308/23-308 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.9600 / $122.5800 | Buy Now |
DISTI #
4306-M24308/23-308-ND
|
DigiKey | D-SUB RECEPTACLE STRAIGHT/RIGHT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.5344 | Buy Now |
DISTI #
276-M24308/23-308
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$107.8000 / $111.5200 | Order Now |
DISTI #
POSM24308/23-308
|
Heilind Electronics | D-SUB RECP 15 #20 SKT PCB Straight | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSM24308/23-308
|
Interstate Connecting Components | D-SUB RECP 15 #20 SKT PCB Straight | 0 |
|
Buy Now |
Part Details for M24308/23-308
M24308/23-308 CAD Models
M24308/23-308 Part Data Attributes:
|
M24308/23-308
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/23-308
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |