There are no models available for this part yet.
Overview of M24308/23-19F by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5687BRUZ-RL7 | Analog Devices | 119-19F-01 |
Price & Stock for M24308/23-19F by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ0547
|
Newark | M24308/23-19F |Positronic M24308/23-19F RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7400 / $46.6800 | Buy Now | |
DISTI #
4306-M24308/23-19F-ND
|
DigiKey | DSUB CONN,STRAIGHT, SOCKET, CADM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
31 In Stock |
|
$10.4750 / $21.4400 | Buy Now | |
DISTI #
523-M243082319F
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 18 |
|
$30.7200 / $33.1600 | Buy Now | |
DISTI #
POSM24308/23-19F
|
Heilind Electronics | D-SUB RECP 9 #20 SKT PCB STRAIGHT | Americas - 0 in Stock125 On Order |
|
$33.2837 / $42.2812 | Buy Now | |
DISTI #
POSM24308/23-19F
|
Interstate Connecting Components | D-SUB RECP 9 #20 SKT PCB STRAIGHT | 0375 On Order |
|
$33.2837 / $42.2812 | Buy Now |