Part Details for M24308/23-15Z by Cinch Connectivity Solutions
Overview of M24308/23-15Z by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-15Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-M24308/23-15Z
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB 25 F PCB STR G50 ZINC | 0 |
|
$148.6400 / $167.6400 | Order Now |
DISTI #
M24308/23-15Z
|
PEI Genesis | DSUB 25 F PCB STR G50 ZINC | 0 |
|
Buy Now |
Part Details for M24308/23-15Z
M24308/23-15Z CAD Models
M24308/23-15Z Part Data Attributes
|
M24308/23-15Z
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
M24308/23-15Z
Cinch Connectivity Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.251 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for M24308/23-15Z
This table gives cross-reference parts and alternative options found for M24308/23-15Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-15Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-15F | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | M24308/23-15Z vs M24308/23-15F |
M24308/23-15Z | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | Cristek Interconnects Inc | M24308/23-15Z vs M24308/23-15Z |
M24308/23-15F | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/23-15Z vs M24308/23-15F |
M24308/23-15Z | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/23-15Z vs M24308/23-15Z |
M24308/23-15P | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-15Z vs M24308/23-15P |
M24308/23-15K | D Subminiature Connector, | Amphenol Corporation | M24308/23-15Z vs M24308/23-15K |
M24308/23-15F | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M24308/23-15Z vs M24308/23-15F |
M24308/23-15Z | D Subminiature Connector, | Amphenol Corporation | M24308/23-15Z vs M24308/23-15Z |
M24308/23-15Z | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/23-15Z vs M24308/23-15Z |
M24308/23-15F | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/23-15Z vs M24308/23-15F |