Part Details for M24308/23-10F by ITT Interconnect Solutions
Overview of M24308/23-10F by ITT Interconnect Solutions
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/23-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6740
|
Newark | D Sub Conn, Rcpt, 37Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/23-10F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2600 / $45.1100 | Buy Now |
DISTI #
IM24308/23-10F-ND
|
DigiKey | CONN DSUB RCPT 37POS PNL MNT SLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3940 / $62.9800 | Buy Now |
DISTI #
M24308/23-10F
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: M24308/23-10F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M243082310F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket, Std Density Cadmium,4 ,37 | 94 |
|
$28.7000 / $64.2400 | Buy Now |
DISTI #
71804572
|
RS | Connector, D-Sub, High Reliable,37 contacts size 20Straight PCB | ITT Cannon M24308/23-10F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2500 / $58.5200 | RFQ |
DISTI #
ITAM24308/23-10F
|
Heilind Electronics | D-SUB RECP 37 #20 SKT PCB Straight Straight PCB | Americas - 0 in Stock |
|
$19.9650 / $23.1852 | Buy Now |
DISTI #
ITTM24308/23-10F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$39.0323 / $49.1052 | Buy Now |
|
Onlinecomponents.com | Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029 |
50 In Stock |
|
$30.9600 / $48.6000 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 37 CONTACT(S), FEMALE, 0.109 INCH PITCH, SOLDER TERMINAL, HOLE .112-.124, RECEPTACLE | 17 |
|
$19.1330 / $20.1400 | Buy Now |
Part Details for M24308/23-10F
M24308/23-10F CAD Models
M24308/23-10F Part Data Attributes
|
M24308/23-10F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/23-10F
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.251 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for M24308/23-10F
This table gives cross-reference parts and alternative options found for M24308/23-10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-10P | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-10F vs M24308/23-10P |
M24308/23-10F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-10F vs M24308/23-10F |
M24308/23-10F | D Subminiature Connector, | Amphenol Corporation | M24308/23-10F vs M24308/23-10F |
M24308/23-10F | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Cinch Connectivity Solutions | M24308/23-10F vs M24308/23-10F |
M24308/23-10F | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Bel Fuse | M24308/23-10F vs M24308/23-10F |
M24308/23-10Z | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-10F vs M24308/23-10Z |
M24308/23-10Z | D Subminiature Connector, | Amphenol Corporation | M24308/23-10F vs M24308/23-10Z |
M24308/23-10F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M24308/23-10F vs M24308/23-10F |
M24308/23-10Z | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/23-10F vs M24308/23-10Z |
M24308/23-10K | D Subminiature Connector, | Amphenol Corporation | M24308/23-10F vs M24308/23-10K |