Part Details for M24308/2-4Z by ITT Interconnect Solutions
Results Overview of M24308/2-4Z by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-4Z Information
M24308/2-4Z by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-4Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6860
|
Newark | D Sub Conn, Rcpt, 37Pos, Crimp, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$37.8100 / $46.9200 | Buy Now |
DISTI #
IM24308/2-4Z-ND
|
DigiKey | CONN D-SUB RCPT 37P PNL MT CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
77 In Stock |
|
$32.8500 / $48.3100 | Buy Now |
DISTI #
68Y6860
|
Avnet Americas | D SUB 37 RECPT, CRIMP ,50 AU , ZINC, MIL QUAL / 130776-0004 - Bulk (Alt: 68Y6860) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk |
1 Partner Stock |
|
$37.8100 | Buy Now |
DISTI #
M24308/2-4Z
|
Avnet Americas | D SUB 37 RECPT, CRIMP ,50 AU , ZINC, MIL QUAL / 130776-0004 - Bulk (Alt: M24308/2-4Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4548 / $33.3757 | Buy Now |
DISTI #
965-M2430824Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc,4 ,37 | 71 |
|
$29.1300 / $42.2100 | Buy Now |
DISTI #
74747303
|
RS | D Sub,130776-0004 MS | ITT Cannon M24308/2-4Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$50.0100 / $54.9500 | RFQ |
DISTI #
ITAM24308/2-4Z
|
Heilind Electronics | D-SUB RECP 37 #20 SKT CRIMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTM24308/2-4Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$36.3877 / $45.7781 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Compliant |
28 In Stock |
|
$28.8400 / $45.3100 | Buy Now |
DISTI #
M24308/2-4Z
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc,4 ,37 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 466 In Stock |
|
$23.2500 / $36.7100 | Buy Now |
Part Details for M24308/2-4Z
M24308/2-4Z CAD Models
M24308/2-4Z Part Data Attributes
|
M24308/2-4Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-4Z
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for M24308/2-4Z
This table gives cross-reference parts and alternative options found for M24308/2-4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-4Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-4Z vs M24308/2-4Z |
M24308/2-4K | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-4Z vs M24308/2-4K |
M24308/2-4F | ITT Interconnect Solutions | $34.8839 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle, | M24308/2-4Z vs M24308/2-4F |
M24308/2-4F | TE's AMP | Check for Price | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | M24308/2-4Z vs M24308/2-4F |
M24308/2-4F | Amphenol Corporation | $19.2170 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-4Z vs M24308/2-4F |
M24308/2-4Z | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-4Z vs M24308/2-4Z |
M24308/2-4Z | TE Connectivity | Check for Price | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | M24308/2-4Z vs M24308/2-4Z |
M24308/2-4F | Esterline Technologies Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-4Z vs M24308/2-4F |
M24308/2-4F | SOURIAU-SUNBANK | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-4Z vs M24308/2-4F |