Part Details for M24308/2-492F by TE Connectivity
Overview of M24308/2-492F by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for M24308/2-492F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M24308/2-492F-ND
|
DigiKey | D Subminiature Connector, 104 Co Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$45.5300 / $47.2800 | Buy Now |
DISTI #
TMZM24308/2-492F
|
Heilind Electronics | HD-SUB MIL SZ DD-104 SKT CRMP L/C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port Carton RoHS: Compliant |
20 Partner Stock |
|
$44.8500 / $48.8000 | Buy Now |
DISTI #
58982287
|
Verical | Conn D-sub RCP 104 POS Crimp ST Cable Mount RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$42.6900 / $44.3300 | Buy Now |
DISTI #
TMZM24308/2-492F
|
Interstate Connecting Components | HD-SUB MIL SZ DD-104 SKT CRMP L/C | 0 |
|
Buy Now | |
DISTI #
TE Connectivity M24308/2-492F
|
PEI Genesis | D Subminiature Connector, 10 | 20 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port Carton RoHS: Compliant |
20 Partner Stock |
|
$44.8500 / $48.8000 | Buy Now |
Part Details for M24308/2-492F
M24308/2-492F CAD Models
M24308/2-492F Part Data Attributes
|
M24308/2-492F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-492F
TE Connectivity
D Subminiature Connector, 104 Contact(s), Female, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 6 | |
Terminal Pitch | 2.29 mm | |
Total Number of Contacts | 104 |