Part Details for M24308/2-43F CAGE 1433 by Amphenol Positronic
Results Overview of M24308/2-43F CAGE 1433 by Amphenol Positronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-43F CAGE 1433 Information
M24308/2-43F CAGE 1433 by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSPMDB09MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MF-002.5 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Female 2.5ft | |
CS-DSPMDB09MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-010 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSPMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft |
Price & Stock for M24308/2-43F CAGE 1433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSM24308/2-43F CAGE 1433
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSM24308/2-43F CAGE 1433
|
Interstate Connecting Components | 0 |
|
Buy Now |