-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-3Z by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M24308/2-3Z
|
Mouser Electronics | D-Sub MIL Spec Connectors 25 POS RECPT, CRIMP STD DENSITY RoHS: Compliant | 114 |
|
$43.9600 / $54.5500 | Buy Now |
DISTI #
TMZM24308/2-3Z
|
Heilind Electronics | Americas - 7 in Stock |
|
$16.1394 / $20.1743 | Buy Now | |
|
Onlinecomponents.com | 25 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant |
185 In Stock |
|
$14.8000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
M24308/2-3Z
|
TTI | D-Sub MIL Spec Connectors 25 POS RECPT, CRIMP STD DENSITY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.8000 / $16.5900 | Buy Now |
DISTI #
TMZM24308/2-3Z
|
Interstate Connecting Components | 22 |
|
$14.1574 / $17.1696 | Buy Now | |
|
Master Electronics | 25 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant |
185 In Stock |
|
$14.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/2-3Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-3Z
TE Connectivity
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.424 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for M24308/2-3Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-3Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-3K | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-3Z vs M24308/2-3K |
M24308/2-3Z | Cinch Connectivity Solutions | $54.6468 | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-3Z vs M24308/2-3Z |
M24308/2-3Z | ITT Interconnect Solutions | $25.9028 | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-3Z vs M24308/2-3Z |
M24308/2-3F | TE Connectivity | Check for Price | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | M24308/2-3Z vs M24308/2-3F |
M24308/2-3F | ITT Interconnect Solutions | $28.4891 | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle, | M24308/2-3Z vs M24308/2-3F |
M24308/2-3F | Amphenol Positronic | $21.2114 | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-3Z vs M24308/2-3F |
M24308/2-3F | Amphenol Corporation | $13.4993 | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-3Z vs M24308/2-3F |
M24308/2-3Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-3Z vs M24308/2-3Z |