There are no models available for this part yet.
Overview of M24308/2-360P by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LV14360PDDAR | Texas Instruments | 4.3-V to 60-V, 3-A, step down converter with 300-µA standby IQ and +/-0.53% Vref accuracy 8-SO PowerPAD -40 to 150 | |
LV14360PEVM | Texas Instruments | 60-V, 3-A step-down converter with 300-µA IQ evaluation module |
Price & Stock for M24308/2-360P by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-M24308/2-360P-ND
|
DigiKey | CONN D-SUB RCPT 44POS CRIMP Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$124.0364 / $250.7100 | Buy Now | |
DISTI #
4306-M24308/2-360P-ND
|
DigiKey | D-SUB RECEPTACLE CRIMP TYPE CONN Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.7896 | Buy Now | |
DISTI #
276-M24308/2-360P
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$131.2400 / $135.7800 | Order Now | |
DISTI #
POSM24308/2-360P
|
Heilind Electronics | D-SUB RECP 44 #22D SKT CRIMP | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSM24308/2-360P
|
Interstate Connecting Components | D-SUB RECP 44 #22D SKT CRIMP | 0 |
|
Buy Now |