Part Details for M24308/2-351F by ITT Interconnect Solutions
Overview of M24308/2-351F by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HC4351F3A | Texas Instruments | High Speed CMOS Logic 8-Channel Analog Multiplexers/Demultiplexers with Latch 20-CDIP -55 to 125 |
Price & Stock for M24308/2-351F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN M24308/2-351F
|
Avnet Americas | M24308/2-351F - Bulk (Alt: CAN M24308/2-351F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 9 Factory Stock |
|
$131.2263 / $194.2148 | Buy Now |
DISTI #
M24308/2-351F
|
Avnet Americas | M24308/2-351F - Bulk (Alt: M24308/2-351F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M24308/2-351F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium | 94 |
|
$42.6300 / $81.1600 | Buy Now |
DISTI #
ITAM24308/2-351F
|
Heilind Electronics | D-SUB RECP 78 #22D SKT CRIMP | Americas - 0 in Stock |
|
$52.1550 / $60.5672 | Buy Now |
|
Onlinecomponents.com | Dsub 78 F Crimp Hd G50 Cad RoHS: Compliant |
49 In Stock |
|
$40.8400 / $80.7600 | Buy Now |
DISTI #
67394172
|
Verical | Conn High Density D-Subminiature RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$149.9729 | Buy Now |
DISTI #
M24308/2-351F
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.7500 / $68.6700 | Buy Now |
DISTI #
ITAM24308/2-351F
|
Interstate Connecting Components | D-SUB RECP 78 #22D SKT CRIMP | 0 |
|
$52.1550 / $60.5672 | Buy Now |
DISTI #
M24308/2-351F
|
PEI Genesis | DDMAMY78SA101 Min Qty: 1 | 47 |
|
$64.9100 / $66.0900 | Buy Now |
|
Master Electronics | Dsub 78 F Crimp Hd G50 Cad RoHS: Compliant |
49 In Stock |
|
$40.8400 / $80.7600 | Buy Now |