Part Details for M24308/2-350P by Amphenol Positronic
Overview of M24308/2-350P by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ27350PWR | Texas Instruments | Single Cell Li-Ion Battery Manager with Impedance Track Fuel Gauge Technology 20-TSSOP -40 to 85 | |
TPS2350PWR | Texas Instruments | Hot Swap Power Manager For Redundant -48V Supplies 14-TSSOP -40 to 85 |
Price & Stock for M24308/2-350P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M24308/2-350P-ND
|
DigiKey | Mil Spec D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$120.8364 / $244.2500 | Buy Now |
DISTI #
4306-M24308/2-350P-ND
|
DigiKey | D-SUB RECEPTACLE CRIMP TYPE CONN Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.2896 | Buy Now |
DISTI #
276-24308/2-350P
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$127.8600 / $132.2800 | Order Now |
DISTI #
POSM24308/2-350P
|
Heilind Electronics | D-SUB RECP 62 #22D SKT CRIMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSM24308/2-350P
|
Interstate Connecting Components | D-SUB RECP 62 #22D SKT CRIMP | 0 |
|
Buy Now |