Part Details for M24308/2-296F by Cinch Connectivity Solutions
Overview of M24308/2-296F by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-296F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM24308/2-296F-ND
|
DigiKey | D-SUB 50 S FLT CRIMP CADMIUM Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
210 In Stock |
|
$30.4191 / $38.3300 | Buy Now |
DISTI #
538-M24308/2-296F
|
Mouser Electronics | D-Sub MIL Spec Connectors D-Sub 50 S FLT Crimp Cadmium | 1 |
|
$42.2500 / $73.7700 | Buy Now |
Part Details for M24308/2-296F
M24308/2-296F CAD Models
M24308/2-296F Part Data Attributes
|
M24308/2-296F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-296F
Cinch Connectivity Solutions
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.265 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.109 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for M24308/2-296F
This table gives cross-reference parts and alternative options found for M24308/2-296F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-296F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-296K | D Subminiature Connector, | Amphenol Corporation | M24308/2-296F vs M24308/2-296K |
M24308/2-296Z | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-296F vs M24308/2-296Z |
M24308/2-296Z | D Subminiature Connector, | Amphenol Corporation | M24308/2-296F vs M24308/2-296Z |
M24308/2-296F | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-296F vs M24308/2-296F |
M24308/2-296F | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Plug | Bel Fuse | M24308/2-296F vs M24308/2-296F |