Part Details for M24308/2-288Z by TE Connectivity
Overview of M24308/2-288Z by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-288Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M24308/2-288Z
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLIMITE ASY RCPT STD 90 ZN3 RoHS: Compliant | 0 |
|
$14.0500 / $14.8700 | Order Now |
DISTI #
TMZM24308/2-288Z
|
Heilind Electronics | AMPLIMITE,ASY,RCPT,STD,90,ZN,3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
M24308/2-288Z
|
TTI | D-Sub MIL Spec Connectors AMPLIMITE ASY RCPT STD 90 ZN3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 818 In Stock |
|
$11.5300 / $18.3300 | Buy Now |
DISTI #
TMZM24308/2-288Z
|
Interstate Connecting Components | AMPLIMITE,ASY,RCPT,STD,90,ZN,3 | 0 |
|
Buy Now |
Part Details for M24308/2-288Z
M24308/2-288Z CAD Models
M24308/2-288Z Part Data Attributes
|
M24308/2-288Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-288Z
TE Connectivity
D SUBMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |
Alternate Parts for M24308/2-288Z
This table gives cross-reference parts and alternative options found for M24308/2-288Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-288Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-288F | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-288Z vs M24308/2-288F |
M24308/2-288Z | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-288Z vs M24308/2-288Z |
M24308/2-288F | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-288Z vs M24308/2-288F |
M24308/2-288K | D Subminiature Connector, | Amphenol Corporation | M24308/2-288Z vs M24308/2-288K |