Part Details for M24308/2-288F by Amphenol PCD
Overview of M24308/2-288F by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28288FBZ-T7 | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp, SOICN, /Reel | |
ISL28288FUZ-T7 | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp, MSOP, /Reel | |
ISL28288FBZ | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp, SOICN, /Tube |
Price & Stock for M24308/2-288F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1121
|
Newark | D Sub Housing Connector, Rcpt, Db, 44Pos, No. Of Positions:44Positions, Connector Type:High Density D Sub, Connector Shell Size:Db, Product Range:Mil-Dtl-24308 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: No |Amphenol Pcd M24308/2-288F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$12.7300 / $13.7900 | Buy Now |
DISTI #
PCMM24308/2-288F
|
Heilind Electronics | M243082288F | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
M24308/2-288F
|
IBS Electronics | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle Min Qty: 78 Package Multiple: 1 | 11 |
|
$11.1800 | Buy Now |
DISTI #
PCMM24308/2-288F
|
Interstate Connecting Components | M243082288F | 0 |
|
Buy Now | |
DISTI #
AMP204504-1
|
Interstate Connecting Components | RECEPT ASSY,SZ 3,AMPLIMITE | 0 |
|
$13.0896 / $14.4478 | Buy Now |
DISTI #
M24308/2-288F
|
PEI Genesis | DSUB 44 S CRIMP G50 YLW CAD Min Qty: 1 | 518 |
|
$7.7700 / $14.2600 | Buy Now |