Part Details for M24308/2-286Z by Amphenol PCD
Overview of M24308/2-286Z by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1286-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SD1286-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for M24308/2-286Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1118
|
Newark | D Sub Housing Connector, Rcpt, De, 15Pos, No. Of Positions:15Positions, Connector Type:High Density D Sub, Connector Shell Size:De, Product Range:Mil-Dtl-24308 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Amphenol Pcd M24308/2-286Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.8900 / $12.8200 | Buy Now |
DISTI #
PCMM24308/2-286Z
|
Heilind Electronics | M243082286Z | Americas - 0 in Stock |
|
$9.0591 / $11.6723 | Buy Now |
DISTI #
PCMM24308/2-286Z
|
Interstate Connecting Components | M243082286Z | 0 |
|
$9.0591 / $11.6723 | Buy Now |
DISTI #
M24308/2-286Z
|
PEI Genesis | DSUB 15 S CRIMP G50 YLW ZN | 0 |
|
Buy Now |