There are no models available for this part yet.
Overview of M24308/2-1P by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/2-1P by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ7791
|
Newark | M24308/2-1P |Positronic M24308/2-1P RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1200 / $32.8900 | Buy Now | |
DISTI #
3937-M24308/2-1P-ND
|
DigiKey | CONN D-SUB RCPT 9POS CRIMP Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$25.1818 / $50.8500 | Buy Now | |
DISTI #
4306-M24308/2-1P-ND
|
DigiKey | D-SUB RECEPTACLE CRIMP TYPE CONN Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4608 | Buy Now | |
DISTI #
276-M24308/2-1P
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 42 |
|
$25.1500 / $33.9500 | Buy Now | |
DISTI #
POSM24308/2-1P
|
Heilind Electronics | D-SUB RECP 9 #20 SKT CRIMP | Americas - 2 in Stock3 On Order |
|
Buy Now | ||
DISTI #
M24308/2-1P
|
TTI | D-Sub Standard Connectors Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$22.3100 | Buy Now | |
DISTI #
POSM24308/2-1P
|
Interstate Connecting Components | D-SUB RECP 9 #20 SKT CRIMP | 89 On Order |
|
Buy Now |