-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C0380
|
Newark | Connector, D Sub, Receptacle, 9 Position, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Crimp, Contact Material:- Rohs Compliant: No |Itt Cannon M24308/2-1F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 333 |
|
$12.4500 / $16.1100 | Buy Now |
DISTI #
IM24308/2-1F-ND
|
DigiKey | CONN DSUB RCPT 9POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4867 / $18.7600 | Buy Now |
DISTI #
CAN M24308/2-1F
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: CAN M24308/2-1F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 386 Factory Stock |
|
$15.3925 / $23.1934 | Buy Now |
DISTI #
243 M24308/2-1F
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: 243 M24308/2-1F) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
24C0380
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: 24C0380) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 356 Partner Stock |
|
$13.1800 / $16.1100 | Buy Now |
DISTI #
965-M2430821F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium,1, 9 | 112 |
|
$10.3600 / $13.0600 | Buy Now |
DISTI #
70249241
|
RS | CONN DSUB RCPT 9POS PNL MNT, 130779-0012 | ITT Cannon M24308/2-1F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$11.8100 / $14.1400 | Buy Now |
DISTI #
ITTM24308/2-1F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR 130779-0012 MS | Americas - 0 in Stock |
|
$9.6852 / $13.1510 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 9 POS Crimp ST Panel Mount |
413 In Stock |
|
$10.1800 / $14.7500 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 137 |
|
$7.3255 / $12.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/2-1F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-1F
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |