-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-11F by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M24308/2-11F
|
Mouser Electronics | D-Sub MIL Spec Connectors D-SUB 15 POSITION RoHS: Not Compliant | 0 |
|
$25.2500 / $32.6000 | Order Now |
DISTI #
TMZM24308/2-11F
|
Heilind Electronics | KITTED WITH CONTACTS M24308/2-286F |
Americas - 0 in Stock 37 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port |
331 In Stock |
|
$17.5000 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 6 |
|
$9.7500 / $13.0000 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$13.0000 | Buy Now |
DISTI #
M24308/2-11F
|
TTI | D-Sub MIL Spec Connectors D-SUB 15 POSITION Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.9600 / $32.2700 | Buy Now |
DISTI #
TMZM24308/2-11F
|
Interstate Connecting Components | KITTED WITH CONTACTS M24308/2-286F |
0 111 On Order |
|
Buy Now | |
|
Master Electronics | Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port |
331 In Stock |
|
$17.5000 | Buy Now |
|
New Advantage Corporation | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$19.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/2-11F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-11F
TE Connectivity
15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-DTL-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for M24308/2-11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-11F | ADI Electronics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-11F vs M24308/2-11F |
M24308/2-11Z | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-11F vs M24308/2-11Z |
M24308/2-11Z | ITT Interconnect Solutions | $15.0093 | CONN DSUB HD RCPT 15POS PNL MNT | M24308/2-11F vs M24308/2-11Z |
M24308/2-11K | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-11F vs M24308/2-11K |
M24308/2-11F | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-11F vs M24308/2-11F |
M24308/2-11F | ITT Interconnect Solutions | $20.8590 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-11F vs M24308/2-11F |