Part Details for M24308/1-5Z by ITT Interconnect Solutions
Overview of M24308/1-5Z by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/1-5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7762
|
Newark | D Sub Conn, Rcpt, 50Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Solder Cup Rohs Compliant: No |Itt Cannon M24308/1-5Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$34.8600 / $40.2200 | Buy Now |
DISTI #
IM24308/1-5Z-ND
|
DigiKey | CONN D-SUB RCPT 50POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
37 In Stock |
|
$36.5243 / $46.6900 | Buy Now |
DISTI #
CAN M24308/1-5Z
|
Avnet Americas | CONN D-SUB RCP 50 POS SLDR CUP ST PNL MNT 50TERM - Bulk (Alt: CAN M24308/1-5Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 26 Factory Stock |
|
$31.0813 / $59.3832 | Buy Now |
DISTI #
243 M24308/1-5Z
|
Avnet Americas | CONN D-SUB RCP 50 POS SLDR CUP ST PNL MNT 50TERM - Bulk (Alt: 243 M24308/1-5Z) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
82H7762
|
Avnet Americas | CONN D-SUB RCP 50 POS SLDR CUP ST PNL MNT 50TERM - Bulk (Alt: 82H7762) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 10 Partner Stock |
|
$39.0500 / $45.7800 | Buy Now |
DISTI #
965-M2430815Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Cont, Solder Zinc,5 ,50 | 0 |
|
$29.4700 / $32.8300 | Order Now |
DISTI #
71804615
|
RS | Connector, D-Sub, High Reliable,50 contacts size 20Solder Pot | ITT Cannon M24308/1-5Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$68.6800 | RFQ |
DISTI #
ITTM24308/1-5Z
|
Heilind Electronics | D-SUB CONNECTOR SOLDER | Americas - 12 in Stock |
|
$37.6477 / $47.3633 | Buy Now |
|
Onlinecomponents.com | Connector, D-Sub, High Reliable, 50 contacts size 20Solder Pot | ITT Cannon M24308/1-5Z |
228 Partner Stock |
|
$30.1600 / $47.8600 | Buy Now |
DISTI #
M24308/1-5Z
|
TTI | D-Sub MIL Spec Connectors Socket Cont, Solder Zinc,5 ,50 Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.1900 | Buy Now |
Part Details for M24308/1-5Z
M24308/1-5Z CAD Models
M24308/1-5Z Part Data Attributes:
|
M24308/1-5Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/1-5Z
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |