Part Details for M24308/1-4Z by ITT Interconnect Solutions
Overview of M24308/1-4Z by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/1-4Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5770
|
Newark | Connector Dsub Wall Mount Receptacle 37Ct Socket |Itt Cannon M24308/1-4Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$29.8800 / $38.1300 | Buy Now |
DISTI #
38P6718
|
Newark | D Sub Conn, Rcpt, 37Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder Cup Rohs Compliant: No |Itt Cannon M24308/1-4Z Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3000 | Buy Now |
DISTI #
IM24308/1-4Z-ND
|
DigiKey | CONN D-SUB RCPT 37POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
87 In Stock |
|
$27.1482 / $36.6600 | Buy Now |
DISTI #
243 M24308/1-4Z
|
Avnet Americas | D Sub Connector, Receptacle, D*M, 37 Contacts, DC, Solder - Bulk (Alt: 243 M24308/1-4Z) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
M24308/1-4Z
|
Avnet Americas | D Sub Connector, Receptacle, D*M, 37 Contacts, DC, Solder - Bulk (Alt: M24308/1-4Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7125 / $38.8870 | Buy Now |
DISTI #
965-M2430814Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Cont, Solder Zinc,4 ,37 | 95 |
|
$29.0800 / $39.2600 | Buy Now |
DISTI #
71804614
|
RS | Connector, D-Sub, High Reliable,37 contacts size 20Solder Pot | ITT Cannon M24308/1-4Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0800 | RFQ |
DISTI #
ITTM24308/1-4Z
|
Heilind Electronics | D-SUB CONNECTOR SOLDER | Americas - 7 in Stock |
|
$29.1046 / $36.6156 | Buy Now |
|
Onlinecomponents.com | Connector, D-Sub, High Reliable, 37 contacts size 20Solder Pot | ITT Cannon M24308/1-4Z |
100 In Stock |
|
$28.3700 / $40.4700 | Buy Now |
DISTI #
M24308/1-4Z
|
TTI | D-Sub MIL Spec Connectors Socket Cont, Solder Zinc,4 ,37 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2468 In Stock |
|
$19.5700 / $32.6200 | Buy Now |
Part Details for M24308/1-4Z
M24308/1-4Z CAD Models
M24308/1-4Z Part Data Attributes:
|
M24308/1-4Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/1-4Z
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |