Part Details for M24308/1-4F by Cinch Connectivity Solutions
Results Overview of M24308/1-4F by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/1-4F Information
M24308/1-4F by Cinch Connectivity Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/1-4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM24308/1-4F-ND
|
DigiKey | CONN D-SUB RCPT 37POS PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
153 In Stock |
|
$67.1400 / $90.7300 | Buy Now |
DISTI #
538-M24308/1-4F
|
Mouser Electronics | D-Sub MIL Spec Connectors DCMM37S | 4 |
|
$67.1400 / $80.6000 | Buy Now |
DISTI #
70039650
|
RS | Connector d-subminiature solder cup receptacle mounting holes 37 position | Cinch M24308/1-4F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 55 |
|
$63.9200 / $83.0200 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 37 CONTACT(S), FEMALE, 0.109 INCH PITCH, SOLDER TERMINAL, HOLE .112-.124, ... more | 4 |
|
$55.0074 | Buy Now |
DISTI #
M24308/1-4F
|
PEI Genesis | DCMM37S Min Qty: 1 | 153 |
|
$53.2900 / $67.1400 | Buy Now |
|
Powell Electronics | DCMM37S Min Qty: 1 | 101 |
|
$61.3200 / $89.5200 | Buy Now |
Part Details for M24308/1-4F
M24308/1-4F CAD Models
M24308/1-4F Part Data Attributes
|
M24308/1-4F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/1-4F
Cinch Connectivity Solutions
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.265 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.109 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for M24308/1-4F
This table gives cross-reference parts and alternative options found for M24308/1-4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/1-4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/1-4F | ITT Interconnect Solutions | $31.0673 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-4F vs M24308/1-4F |
M24308/1-4Z | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/1-4F vs M24308/1-4Z |
M24308/1-4Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-4F vs M24308/1-4Z |
M24308/1-4F | ADI Electronics Inc | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | M24308/1-4F vs M24308/1-4F |
M24308/1-4F | Bel Fuse | Check for Price | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug | M24308/1-4F vs M24308/1-4F |
M24308/1-4Z | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-4F vs M24308/1-4Z |
M24308/1-4K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/1-4F vs M24308/1-4K |
M24308/1-4F | Amphenol Positronic | $37.8832 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-4F vs M24308/1-4F |