Part Details for M24308/1-3Z by Amphenol PCD
Overview of M24308/1-3Z by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/1-3Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4580
|
Newark | D Sub Conn, Rcpt, 25Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Amphenol Pcd M24308/1-3Z Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PCMM24308/1-3Z
|
Heilind Electronics | M2000/1-3Z | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMM24308/1-3Z
|
Interstate Connecting Components | M2000/1-3Z | 0 |
|
Buy Now |