Part Details for M24308/1-27Z by ITT Interconnect Solutions
Results Overview of M24308/1-27Z by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/1-27Z Information
M24308/1-27Z by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/1-27Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/1-27Z-ND
|
DigiKey | CONN D-SUB RCPT 50POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
47 In Stock |
|
$35.9500 / $36.7300 | Buy Now |
DISTI #
M24308/1-27Z
|
Avnet Americas | DSUB,50,REC,SLDR,CHROMATE/ZINC,DL FLT MNT HDW - Bulk (Alt: M24308/1-27Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3032 / $37.3880 | Buy Now |
DISTI #
965-M24308127Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Cont, Solder Zinc,5 ,50 | 0 |
|
$31.9800 / $36.5000 | Order Now |
DISTI #
74747268
|
RS | D Sub,130778-0035 MS | ITT Cannon M24308/1-27Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$41.0800 | RFQ |
DISTI #
ITAM24308/1-27Z
|
Heilind Electronics | D-SUB RECP 50 #20 SKT Solder | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTM24308/1-27Z
|
Heilind Electronics | D-SUB CONNECTOR SOLDER | Americas - 0 in Stock |
|
$39.8215 / $50.0981 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.7000 / $97.7800 | Buy Now |
DISTI #
M24308/1-27Z
|
TTI | D-Sub MIL Spec Connectors Socket Cont, Solder Zinc,5 ,50 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 177 In Stock |
|
$30.6900 / $36.1200 | Buy Now |
DISTI #
ITAM24308/1-27Z
|
Interstate Connecting Components | D-SUB RECP 50 #20 SKT Solder | 0 |
|
Buy Now | |
DISTI #
ITTM24308/1-27Z
|
Interstate Connecting Components | D-SUB CONNECTOR SOLDER | 0 |
|
$39.8215 / $50.0981 | Buy Now |
Part Details for M24308/1-27Z
M24308/1-27Z CAD Models
M24308/1-27Z Part Data Attributes
|
M24308/1-27Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/1-27Z
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.191 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for M24308/1-27Z
This table gives cross-reference parts and alternative options found for M24308/1-27Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/1-27Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/1-27F | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-27Z vs M24308/1-27F |
M24308/1-27Z | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/1-27Z vs M24308/1-27Z |