Part Details for M24308/1-24Z by ITT Interconnect Solutions
Results Overview of M24308/1-24Z by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/1-24Z Information
M24308/1-24Z by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/1-24Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/1-24Z-ND
|
DigiKey | CONN D-SUB RCPT 15P PNL MNT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
28 In Stock |
|
$14.2535 / $22.1000 | Buy Now |
DISTI #
M24308/1-24Z
|
Avnet Americas | DSUB,15,REC,SLDR,CHROMATE/ZINC,DL FLT MNT HDW - Bulk (Alt: M24308/1-24Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2358 / $14.5210 | Buy Now |
DISTI #
965-M24308124Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Cont, Solder Zinc,2 ,15 | 0 |
|
$13.2800 / $20.3800 | Order Now |
DISTI #
74747266
|
RS | D Sub,130778-0031 MS | ITT Cannon M24308/1-24Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9600 | RFQ |
DISTI #
ITAM24308/1-24Z
|
Heilind Electronics | D-SUB RECP 15 #20 SKT Solder | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTM24308/1-24Z
|
Heilind Electronics | D-SUB CONNECTOR SOLDER | Americas - 0 in Stock |
|
$15.4661 / $19.4575 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8700 / $29.0400 | Buy Now |
DISTI #
M24308/1-24Z
|
TTI | D-Sub MIL Spec Connectors Socket Cont, Solder Zinc,2 ,15 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 593 In Stock |
|
$13.0300 / $20.1800 | Buy Now |
DISTI #
ITAM24308/1-24Z
|
Interstate Connecting Components | D-SUB RECP 15 #20 SKT Solder | 0 |
|
Buy Now | |
DISTI #
ITTM24308/1-24Z
|
Interstate Connecting Components | D-SUB CONNECTOR SOLDER | 0 |
|
$15.4661 / $19.4575 | Buy Now |
Part Details for M24308/1-24Z
M24308/1-24Z CAD Models
M24308/1-24Z Part Data Attributes
|
M24308/1-24Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/1-24Z
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/1-24Z
This table gives cross-reference parts and alternative options found for M24308/1-24Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/1-24Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/1-24Z | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/1-24Z vs M24308/1-24Z |
M24308/1-24Z | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-24Z vs M24308/1-24Z |
M24308/1-24F | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-24Z vs M24308/1-24F |
M24308/1-24K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/1-24Z vs M24308/1-24K |
M24308/1-24F | ITT Interconnect Solutions | $13.9634 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-24Z vs M24308/1-24F |