Part Details for M24308/1-1Z by ITT Interconnect Solutions
Overview of M24308/1-1Z by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/1-1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5764
|
Newark | Connector Dsub Wall Mount Receptacle 09Ct Socket |Itt Cannon M24308/1-1Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$11.8600 / $15.3400 | Buy Now |
DISTI #
82H7754
|
Newark | Connector, D Sub, Receptacle, 9 Position, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-C-24308 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Type:D Sub Rohs Compliant: No |Itt Cannon M24308/1-1Z Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.8300 / $11.0100 | Buy Now |
DISTI #
IM24308/1-1Z-ND
|
DigiKey | CONN D-SUB RCPT 9POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
77 In Stock |
|
$8.9195 / $14.7500 | Buy Now |
DISTI #
243 M24308/1-1Z
|
Avnet Americas | Conn D Subminiature RCP 9 POS E Shell Size 2.84mm Solder Cup ST Panel Mount - Bulk (Alt: 243 M24308/1-1Z) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
CAN M24308/1-1Z
|
Avnet Americas | Conn D Subminiature RCP 9 POS E Shell Size 2.84mm Solder Cup ST Panel Mount - Bulk (Alt: CAN M24308/1-1Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 434 Factory Stock |
|
$5.9787 / $11.7456 | Buy Now |
DISTI #
82H7754
|
Avnet Americas | Conn D Subminiature RCP 9 POS E Shell Size 2.84mm Solder Cup ST Panel Mount - Bulk (Alt: 82H7754) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8300 / $11.0100 | Buy Now |
DISTI #
965-M2430811Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Cont, Solder Zinc,1, 9 | 124 |
|
$10.4100 / $15.7900 | Buy Now |
DISTI #
71804611
|
RS | Connector, D-Sub, High Reliable,9 contacts size 20Solder Pot | ITT Cannon M24308/1-1Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5000 / $17.0700 | RFQ |
DISTI #
ITTM24308/1-1Z
|
Heilind Electronics | D-SUB CONNECTOR SOLDER | Americas - 0 in Stock |
|
$9.8446 / $12.3852 | Buy Now |
|
Onlinecomponents.com | Conn D Subminiature Receptacle 9 Position 1 Shell Size 2.77mm Solder Cup Straight Panel Mount |
41 In Stock |
|
$9.3200 / $14.8200 | Buy Now |
Part Details for M24308/1-1Z
M24308/1-1Z CAD Models
M24308/1-1Z Part Data Attributes:
|
M24308/1-1Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/1-1Z
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |