-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/1-1F by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7755
|
Newark | Connector, D Sub, Receptacle, 9 Position, D Sub Connector Type:Standard, Gender:Receptacle, Produ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$10.7700 / $15.9100 | Buy Now |
DISTI #
IM24308/1-1F-ND
|
DigiKey | CONN D-SUB RCPT 9POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
611 In Stock |
|
$10.5882 / $16.4200 | Buy Now |
DISTI #
82H7755
|
Avnet Americas | Connector D-Subminiature - Bulk (Alt: 82H7755) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk |
150 Partner Stock |
|
$11.2400 / $15.9100 | Buy Now |
DISTI #
M2430811F
|
Avnet Americas | Connector D-Subminiature - Bulk (Alt: M2430811F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8893 / $9.7804 | Buy Now |
DISTI #
965-M2430811F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Cont, Solder Cadmium,1, 9 | 873 |
|
$8.1400 / $13.0300 | Buy Now |
DISTI #
71804567
|
RS | Connector, D-Sub, High Reliable,9 contacts size 20Solder Pot | ITT Cannon M24308/1-1F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0000 / $14.1400 | RFQ |
DISTI #
ITTM24308/1-1F
|
Heilind Electronics | D-SUB MIL-SPEC 9 POSITION |
Americas - 0 in Stock 125 On Order |
|
$11.1739 / $14.0575 | Buy Now |
DISTI #
ITAM24308/1-1F
|
Heilind Electronics | D-SUB RECP 9 #20 SKT Solder | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub Connector - Receptacle - Female Sockets - 9 Position - 2 Rows - Shell Size 1 (DE, E) - 7.5A - ... more RoHS: Compliant |
592 In Stock |
|
$7.3800 / $10.7600 | Buy Now |
DISTI #
77698767
|
Verical | Conn D-Sub 9 POS Solder Cup Cable Mount RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2037 | Americas - 590 |
|
$10.9892 / $14.1512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/1-1F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/1-1F
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for M24308/1-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/1-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/1-1F | Bel Fuse | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug | M24308/1-1F vs M24308/1-1F |
M24308/1-1Z | Cinch Connectivity Solutions | $36.4716 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-1F vs M24308/1-1Z |
M24308/1-1F | Amphenol Positronic | $15.6307 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-1F vs M24308/1-1F |
M24308/1-1Z | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/1-1F vs M24308/1-1Z |
M24308/1-1F | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | M24308/1-1F vs M24308/1-1F |