-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256-Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24256X-FCU6T/VF by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9245
|
Newark | Eeprom, 256Kbit, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics M24256X-FCU6T/VF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13611 |
|
$0.5130 / $0.6380 | Buy Now |
DISTI #
497-M24256X-FCU6T/VFCT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 4WLCSP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13750 In Stock |
|
$0.3477 / $0.4800 | Buy Now |
DISTI #
M24256X-FCU6T/VF
|
Avnet Americas | EEPROM Serial I2C 256Kbit 32 X 8 1.6V to 3.6V 4-Pin WLCSP - Tape and Reel (Alt: M24256X-FCU6T/VF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2714 / $0.2987 | Buy Now |
DISTI #
511-M24256X-FCU6T/VF
|
Mouser Electronics | EEPROM 256-Kbit serial I2C bus EEPROM RoHS: Compliant | 0 |
|
$0.3300 / $0.4800 | Order Now |
|
STMicroelectronics | 256-Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 389 |
|
$0.3900 / $0.4700 | Buy Now |
|
Future Electronics | EEPROM 256-Kbit serial I2C bus EEPROM RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks | 0 |
|
$0.2930 | Buy Now |
DISTI #
M24256X-FCU6T/VF
|
Avnet Silica | EEPROM Serial I2C 256Kbit 32 X 8 16V to 36V 4Pin WLCSP (Alt: M24256X-FCU6T/VF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
M24256X-FCU6T/VF
|
EBV Elektronik | EEPROM Serial I2C 256Kbit 32 X 8 16V to 36V 4Pin WLCSP (Alt: M24256X-FCU6T/VF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Memory ICs | 13665 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24256X-FCU6T/VF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24256X-FCU6T/VF
STMicroelectronics
256-Kbit serial I<sup>2</sup>C bus EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Memory IC Type | EEPROM |