Part Details for M24256-BDL6T by STMicroelectronics
Results Overview of M24256-BDL6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24256-BDL6T Information
M24256-BDL6T by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M24256-BDL6T
M24256-BDL6T CAD Models
M24256-BDL6T Part Data Attributes
|
M24256-BDL6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24256-BDL6T
STMicroelectronics
32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | 0.169 INCH, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for M24256-BDL6T
This table gives cross-reference parts and alternative options found for M24256-BDL6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24256-BDL6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24256-ARDL6T | STMicroelectronics | Check for Price | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 | M24256-BDL6T vs M24256-ARDL6T |
M24256-BRDL6 | STMicroelectronics | Check for Price | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 | M24256-BDL6T vs M24256-BRDL6 |
X24257V14I | Xicor Inc | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 | M24256-BDL6T vs X24257V14I |
CAT25C256U14A-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO14, TSSOP-14 | M24256-BDL6T vs CAT25C256U14A-TE13 |
X84256V14M | Xicor Inc | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 | M24256-BDL6T vs X84256V14M |
M24256-BVDL6T | STMicroelectronics | Check for Price | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 | M24256-BDL6T vs M24256-BVDL6T |
HN58X24256TIE | Renesas Electronics Corporation | Check for Price | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, LEAD FREE, PLASTIC, TSSOP-14 | M24256-BDL6T vs HN58X24256TIE |
M24256-BSDL5 | STMicroelectronics | Check for Price | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 | M24256-BDL6T vs M24256-BSDL5 |
M24256-ADL6T | STMicroelectronics | Check for Price | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 | M24256-BDL6T vs M24256-ADL6T |
AT24C256T1-10TC-2.7 | Atmel Corporation | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO14, 0.170 INCH, TSSOP-14 | M24256-BDL6T vs AT24C256T1-10TC-2.7 |