Part Details for M24256-ABN6T by STMicroelectronics
Results Overview of M24256-ABN6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24256-ABN6T Information
M24256-ABN6T by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M24256-ABN6T
M24256-ABN6T CAD Models
M24256-ABN6T Part Data Attributes
|
M24256-ABN6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24256-ABN6T
STMicroelectronics
32KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, PLASTIC, DIP-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.25 MM LEAD FRAME, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.27 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for M24256-ABN6T
This table gives cross-reference parts and alternative options found for M24256-ABN6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24256-ABN6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM24C256FVN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | M24256-ABN6T vs FM24C256FVN |
S524AD0XF1-DC | Samsung Semiconductor | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDIP8, DIP-8 | M24256-ABN6T vs S524AD0XF1-DC |
M24256-RBN3 | STMicroelectronics | Check for Price | 32KX8 EEPROM 3V, PDIP8, 0.25 MM LEAD FRAME, PLASTIC, SDIP-8 | M24256-ABN6T vs M24256-RBN3 |
M24256-WBN5 | STMicroelectronics | Check for Price | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, PLASTIC, DIP-8 | M24256-ABN6T vs M24256-WBN5 |
CAT24WC257LI-1.8REVA | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | M24256-ABN6T vs CAT24WC257LI-1.8REVA |
FM24C256FLN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | M24256-ABN6T vs FM24C256FLN |
FTE24C256PE | Force Technologies Ltd | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | M24256-ABN6T vs FTE24C256PE |
M24256-BBN6P | STMicroelectronics | Check for Price | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | M24256-ABN6T vs M24256-BBN6P |
CAT24WC257LA-REVA | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | M24256-ABN6T vs CAT24WC257LA-REVA |
CAT24WC257L-REVA | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | M24256-ABN6T vs CAT24WC257L-REVA |