Part Details for M24128-BWMN3/P by STMicroelectronics
Overview of M24128-BWMN3/P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24128-BWMN3/P
M24128-BWMN3/P CAD Models
M24128-BWMN3/P Part Data Attributes
|
M24128-BWMN3/P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24128-BWMN3/P
STMicroelectronics
16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 53.65 | |
CO2e (mg) | 643.8 | |
Total Weight | 80 | |
Category CO2 Kg | 12 | |
CO2 | 960 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
Candidate List Date | 2023-06-14 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1309-64-4, 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Qualifications | AEC-Q100 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for M24128-BWMN3/P
This table gives cross-reference parts and alternative options found for M24128-BWMN3/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24128-BWMN3/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24128-BWMN3T | IC,SERIAL EEPROM,16KX8,CMOS,SOP,8PIN,PLASTIC | STMicroelectronics | M24128-BWMN3/P vs M24128-BWMN3T |
M24128-BWMN3 | IC,SERIAL EEPROM,16KX8,CMOS,SOP,8PIN,PLASTIC | STMicroelectronics | M24128-BWMN3/P vs M24128-BWMN3 |
M24128-BWMN3TP/P | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24128-BWMN3/P vs M24128-BWMN3TP/P |
M24128-BWMN6P | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | M24128-BWMN3/P vs M24128-BWMN6P |
M24128-BWMN3TG/P | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24128-BWMN3/P vs M24128-BWMN3TG/P |
M24128-BWMN5 | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | M24128-BWMN3/P vs M24128-BWMN5 |
M24128-BWMN3P/C | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24128-BWMN3/P vs M24128-BWMN3P/C |
M24128-BWMN3TG | IC,SERIAL EEPROM,16KX8,CMOS,SOP,8PIN,PLASTIC | STMicroelectronics | M24128-BWMN3/P vs M24128-BWMN3TG |
M24128-BWMN3T/C | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M24128-BWMN3/P vs M24128-BWMN3T/C |
M24128-BWMN1T | IC,SERIAL EEPROM,16KX8,CMOS,SOP,8PIN,PLASTIC | STMicroelectronics | M24128-BWMN3/P vs M24128-BWMN1T |