Part Details for M24128-BBN5 by STMicroelectronics
Results Overview of M24128-BBN5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24128-BBN5 Information
M24128-BBN5 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M24128-BBN5
M24128-BBN5 CAD Models
M24128-BBN5 Part Data Attributes
|
M24128-BBN5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24128-BBN5
STMicroelectronics
16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 40 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.55 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Protection | HARDWARE |
Alternate Parts for M24128-BBN5
This table gives cross-reference parts and alternative options found for M24128-BBN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24128-BBN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X24128P | Xicor Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | M24128-BBN5 vs X24128P |
M24128-BN5 | STMicroelectronics | Check for Price | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, PLASTIC, DIP-8 | M24128-BBN5 vs M24128-BN5 |
X24128PI | Xicor Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | M24128-BBN5 vs X24128PI |
M24128-BBN6T | STMicroelectronics | Check for Price | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | M24128-BBN5 vs M24128-BBN6T |
X24128PI | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | M24128-BBN5 vs X24128PI |
M24128-BN3 | STMicroelectronics | Check for Price | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | M24128-BBN5 vs M24128-BN3 |
X24128P | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | M24128-BBN5 vs X24128P |
M24128-BN6 | STMicroelectronics | Check for Price | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, PLASTIC, DIP-8 | M24128-BBN5 vs M24128-BN6 |