Part Details for M2410 SL002 by Alpha Wire
Overview of M2410 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2410 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4833
|
Newark | Ae C&c /500 Ft |Alpha Wire M2410 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,217.7400 / $1,395.5200 | Buy Now |
DISTI #
M2410SL002-ND
|
DigiKey | CABLE 10COND 28AWG SHLD 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1,134.0200 | Buy Now |
DISTI #
602-M2410-500-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG PVC 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,134.0100 | Order Now |
DISTI #
73597508
|
RS | Communication & Control Cable, 28Awg/10C TC, Foil Braid Shield, PVC Slate | Alpha Wire M2410 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,367.4700 / $1,616.1000 | RFQ |