Part Details for M2409 SL005 by Alpha Wire
Overview of M2409 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2409 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4830
|
Newark | Ae C&c/100 Ft |Alpha Wire M2409 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$220.6200 / $314.7100 | Buy Now |
DISTI #
M2409SL005-ND
|
DigiKey | CABLE 9CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
2 In Stock |
|
$201.6400 / $235.8700 | Buy Now |
DISTI #
602-M2409-100-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$201.6400 / $235.7800 | Order Now |
DISTI #
71177700
|
RS | Multiconductor Cable,9C,28AWG, Foil&Braid Shield, Slate | Alpha Wire M2409 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$219.3600 / $235.8700 | RFQ |