Part Details for M2408-SL005 by Alpha Wire
Overview of M2408-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2408-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
4 In Stock |
|
$183.9600 / $196.6000 | Buy Now |
DISTI #
62998658
|
Verical | Multi-Conductor Cable 28AWG 8Conductors Tinned Copper Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 3 |
|
$239.1480 / $255.5800 | Buy Now |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
4 In Stock |
|
$183.9600 / $196.6000 | Buy Now |