Part Details for M2405 SL005 by Alpha Wire
Overview of M2405 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2405 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4814
|
Newark | Shld Cable, 5Cond, 0.08Mm2, 30M, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.08Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Jacket Color:Slate, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire M2405 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$248.1000 / $250.6300 | Buy Now |
DISTI #
M2405SL005-ND
|
DigiKey | CABLE 5CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$157.3352 / $201.5200 | Buy Now |
DISTI #
602-M2405-100-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 5 Conductor communication cables, Shielded, 100 ft - Slate RoHS: Compliant | 1 |
|
$157.3300 / $173.5200 | Buy Now |
DISTI #
71177697
|
RS | Multiconductor Cable,5C,28AWG, Foil&Braid Shield, Slate | Alpha Wire M2405 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: ft. Coil | 0 |
|
$175.3600 | RFQ |