Part Details for M2361PW06M005 by Amphenol Sine Systems
Overview of M2361PW06M005 by Amphenol Sine Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2361PW06M005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71640993
|
RS | M23 6 Position Flange Receptacle, Male, 14AWG Leads, UL1015, 600V, 0.5 Meters | Amphenol Sine Systems M2361PW06M005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3400 / $22.0900 | RFQ |
Part Details for M2361PW06M005
M2361PW06M005 CAD Models
M2361PW06M005 Part Data Attributes
|
M2361PW06M005
Amphenol Sine Systems
Buy Now
|
Compare Parts:
M2361PW06M005
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |