Part Details for M235-0-0-12-0 by Simpson Electric
Overview of M235-0-0-12-0 by Simpson Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M235-0-0-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5629
|
Newark | Voltage Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:0V To 2V, Digit Height:12.7Mm, Panel Cutout Height:22.61Mm, Panel Cutout Width:68.83Mm, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac Rohs Compliant: No |Simpson M235-0-0-12-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$188.7900 | Buy Now |
DISTI #
70209715
|
RS | Panel Meter, 3.5 Digit LCD, 85-250VAC@40-440Hz, 4VA@85-250VAC, Input 2V | Simpson M235-0-0-12-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$179.3500 / $188.7900 | RFQ |